3-1437654-4

6PCV-22-006=6PCV ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for industrial connectivity. This black terminal block features a housing made of high-quality thermoplastic, ensuring durability and safety. With a 9.53mm pitch and vertical mount angle, it offers easy installation on printed circuit boards. Rated for 300V and 600V, it can handle various power requirements. The block accommodates wire sizes ranging from 0.3mm² to 3mm² (12-22 AWG) and offers 22 positions for efficient connections. Its UL 94V-0 flammability standard compliance guarantees peace of mind in hazardous environments. The terminal block's copper alloy contacts with tin plating and steel screws with zinc chromate plating ensure optimal conductivity and corrosion resistance. Whether for commercial or industrial applications, this terminal block is RoHS compliant, meeting the highest environmental standards. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437654-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 45
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.1 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437654-4;6PCV-22-006
SKU: AMP3-1437654-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: