Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Blocks. Featuring a single row design with 22 positions, these blocks accommodate wire sizes ranging from .3 to 3 mm² (12-22 AWG) for versatile connectivity options. The durable Polyamide housing, UL 94V-0 rated for material flammability, ensures safety and reliability. With a vertical mount angle and 4-40 screw size, installation is convenient. Each terminal is made of copper alloy with tin plating, offering excellent conductivity and corrosion resistance. The package includes 70 units, perfect for industrial applications. Meeting RoHS compliance, these terminal blocks are environmentally friendly, making them a sustainable choice for your projects. Upgrade your system with the E457 model and experience efficient and secure printed circuit board termination.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546939-0
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 70
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 199.669 mm, 7.861 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4PCV-22-008;1-1546939-0
SKU: AMP1-1546939-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: