1703079-1
3POS MT - EDGE HOUSING
Enhance your circuit connections with our natural RAST 5 IDC Receptacle, designed for seamless integration on PCBs. Crafted from durable PA 6/6 housing material, this single-row connector boasts reliable insulation displacement crimp (IDC) termination, ideal for power and signal applications in appliances. With a 5mm pitch and 3 positions, it ensures efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees performance in diverse environments. RoHS compliant and suitable for wire-to-board setups, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703079-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Number of Positions: | 3 |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1487 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 1703079-1 |
SKU: | AMP1703079-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |