Enhance your connectivity with the RAST 5 IDC Connectors, designed for seamless integration in electronic devices. Featuring a natural housing color and manufactured with PA 6/6 material, these receptacles offer reliability and durability. With a single row layout, they provide easy board mounting with insulation displacement crimp termination. Boasting a 5mm pitch and accommodating 9 positions, they cater to power and signal circuit applications. Operating efficiently in a wide temperature range, from -40 to 105 °C (-40 to 221 °F), these connectors ensure optimal performance in various environments. RoHS compliant and lead-free solder compatible, they meet stringent industry standards for environmental responsibility. Perfect for appliances and wire-to-board connections, the RAST 5 IDC Connectors are essential components for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703133-5
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 9
Housing Color: Natural
GPL: JJ4
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 2,3
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: Without
Locking Latch Between Cavity Number: 1&2, 8&9
Material Flammability Standard: UL 94V-2
Part Aliases: 1703133-5
SKU: AMP1703133-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: