Introducing the RAST 5 IDC Connectors, designed for seamless integration in power and signal circuit applications. Crafted with durable nylon housing, these receptacles guarantee reliable performance. Featuring a single row with 2 positions, they offer easy cable mount installation with insulation displacement crimp (IDC) termination method. With a pitch of 5mm (.197 in), they ensure precise connectivity. The mating retention type with a locking mechanism ensures secure mating alignment. Ideal for appliances, these connectors comply with RoHS standards for environmental responsibility. Upgrade your PCB socket receptacles with the RAST 5 series for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927155-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Number of Positions: 2
GPL: JJ4
Mating Retention Type: Lock
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Connector System: Wire to Board
Mating Retention: With
Part Aliases: 927155-1
SKU: AMP927155-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: