Elevate your connectivity with the MT-EDGE CRIMPKONT, a high-performance solution from our RAST 5 IDC Connectors series. Designed for seamless integration, this connector offers reliable termination through its crimp method, ensuring secure contact with a current rating of 6 A at 250 V AC/DC. Its cable mount feature allows for versatile installation, while the phosphor bronze construction with tin plating guarantees durability and conductivity. With a package quantity of 5000, it's ideal for applications in appliances and beyond. RoHS compliant and boasting lead-free solder processes, it's a sustainable choice for your projects. Experience efficient wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926917-1
Series: RAST 5 IDC Connectors,RAST 5D
Amperage: 6 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage: 250 V AC, 250 V DC
Contact Type: Receptacle
Body Material: Phosphor Bronze
Package Quantity: 5000
Cable Type: Discrete Wire, Stranded
GPL: JJ4
Packaging: Reel
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.74 µin
Contact Termination Plating Thickness: 1 - 2 µm, 39.37 - 78.74 µin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1484
Wire Size: 17 - 20 AWG, .5 - 1 mm²
Body Plating Material: Tin
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .098 in, 2 - 2.5 mm
Contact Retention: With
Contact Retention Type: Locking Lance
For Multiple Crimp: No
Termination End Plating Material: Pre-Tin
Part Aliases: 926917-1
SKU: AMP926917-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: