1703136-1
10POS MT - EDGE HOUSING
Enhance your appliance connectivity with our RAST 5 IDC Connectors, featuring a single-row receptacle design for seamless integration onto circuit boards. Crafted from durable PA 6/6 material in a natural housing color, these connectors offer reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With insulation displacement crimp termination, they provide efficient wire and cable attachment for power and signal applications. UL 94V-2 flammability standard compliant and RoHS certified, they guarantee safety and environmental responsibility. Each package includes 1000 connectors, making them ideal for bulk installations. Upgrade your PCB assembly process with these high-quality, lead-free compatible connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703136-1 |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Package Quantity: | 1000 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | JJ4 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1487 |
Keying Rib Cavity Number (Between or At): | 2,3 |
Preloaded: | No |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1703136-1 |
SKU: | AMP1703136-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |