1-170823-9

250 SLEEVE NAT FASTON REC TRANSPARENT

Enhance your electrical connections with our straight orientation receptacle, featuring a single position for seamless integration. Crafted from soft Polyvinyl Chloride in a natural hue, this housing ensures durability and reliability. With RoHS compliance, it meets environmental standards without compromising performance. Perfect for crimp terminal applications, this receptacle is a vital component for various projects in need of secure and efficient connections. Upgrade your setups with this high-quality housing, a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-170823-9
Housing Material:Soft Polyvinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Housing Type:Receptacle
SKU:AMP1-170823-9
series:FASTON 250
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Length:35.5 mm / 1.39 in
Accepts Wire Insulation Diameter Range:1.8 mm / .071 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: