1-215309-4
2X14P HV100 REC CON. TE, 8.5MM
Enhance your electronic connections with the AMPMODU HV-100/HV-190 series Board to Board PCB Connector. Featuring a durable Polyester - GF housing in a vibrant green color, this connector offers reliable Through Hole - Solder termination for secure attachment. With a pitch of 2.54mm and 14 positions in a dual-row layout, it's perfect for high-density PCB applications. The Phosphor Bronze contacts with gold plating ensure optimal conductivity, while UL 94V-0 certification guarantees safety. Designed for vertical mounting with retention solder tails, it provides stability on the PCB. Stackable and RoHS compliant, this industrial-grade connector is ideal for a wide range of electronic devices. Upgrade your connectivity with this high-quality solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215309-4 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215309-4 |
SKU: | AMP1-215309-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |