1-215309-2
2X12P HV100 REC CON. TE, 8.5MM
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board Mezzanine & Stacking Connector. Designed for high performance in industrial applications, this straight, two-row connector features a durable polyester housing in a vibrant green hue. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission while meeting UL 94V-0 flammability standards. Its through-hole solder termination method and vertical mount orientation offer ease of installation on 1.6mm PCBs. Each package includes 64 connectors, with a pitch of 2.54mm (.1 in) and 12 positions per row, allowing for efficient board-to-board connections. The closed entry housing and board standoff solder feature provide added protection and stability. RoHS compliant and ECCN classified as EAR99, this connector guarantees both quality and regulatory compliance in your electronic assemblies. Elevate your PCB design with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215309-2 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 64 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215309-2 |
SKU: | AMP1-215309-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |