969973-3
2x3P HV100 REC. CON, SMD, GOLD, BLISTER
Introducing the AMPMODU HV-100/HV-190 series, a versatile solution for high-density board-to-board connections. With a straight socket design and surface mount termination method, this connector offers seamless integration in various electronic applications. Featuring a housing made of durable LCP (Liquid Crystal Polymer) and gold-plated phosphor bronze contacts, it ensures reliable performance in industrial environments. With a pitch of 2.54mm (.1 in) and a stackable design, it allows for efficient PCB stacking. RoHS compliant and suitable for lead-free solder processes, this connector is environmentally friendly and easy to assemble. Its closed entry housing and board standoff solder feature provide added protection and stability. Whether for power or signal transmission, the AMPMODU HV-100/HV-190 series is a trusted choice for demanding connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969973-3 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 600 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Application Solder Feature: | Board Standoff |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Part Aliases: | 969973-3 |
SKU: | AMP969973-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |