215299-4
4P HV100 REC CON. TE, 8.5MM
The AMPMODU HV-100/HV-190 series offers reliable power connectivity for your electronic assemblies. With a straight orientation and through-hole solder termination, these connectors provide secure and efficient PCB mounting. Featuring gold-plated phosphor bronze contacts and a black polyester housing, they ensure high conductivity and durability in industrial environments. With a pitch of 2.54mm (.1 in) and 4 positions, they are suitable for board-to-board applications. RoHS compliant and UL 94V-0 rated, these connectors meet stringent safety and environmental standards. The tray-packaged, stackable design makes them convenient for assembly. Trust in the AMPMODU HV-100/HV-190 series for seamless power transmission in your electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215299-4 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 184 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215299-4 |
SKU: | AMP215299-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |