1-829264-7

2X17P HV100 REC.CON.B/TE,6.2MM,NO KINK

Elevate your PCB connectivity with the AMPMODU HV-100/HV-190 series board-to-board connector. Designed for high-performance applications, this connector features a durable polyester housing in a vibrant green color. With two rows of 17 gold-plated copper alloy sockets, it ensures reliable signal transmission. The 2.54mm pitch and vertical mount orientation make it versatile for various PCB layouts. Meeting UL 94V-0 flammability standards, it guarantees safety. Suitable for industrial use, it is wave solder capable and RoHS compliant. From its closed entry housing to PCB mount receptacle assembly, every detail is optimized for efficiency. Whether it's for mezzanine or board stacking, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-829264-7
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 17
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-829264-7
SKU: AMP1-829264-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: