2-215300-0
20P HV100 REC CON. TE, 8.5MM,TIN
Discover the AMPMODU HV-100/HV-190 series PCB Connector, designed for high-density board-to-board applications. With a single row of 20 contacts on a 2.54mm (.1 inch) pitch, this connector features a through-hole solder termination method for secure assembly. The housing, made of UL 94V-0 rated green polyester with glass fiber reinforcement, ensures durability and safety. Each contact, crafted from phosphor bronze and plated with tin, can handle up to 3A of current. Suitable for industrial lead-free solder processes, this connector is wave solder capable up to 265°C. Its vertical mount orientation, standard profile, and closed entry housing provide ease of assembly and reliable performance. Stackable and featuring retention solder tails, it guarantees secure PCB attachment. RoHS compliant and with a package quantity of 32, the AMPMODU HV-100/HV-190 is the ideal choice for demanding board-to-board connectivity in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-215300-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 32 |
Contact Amperage: | 3 A |
Number of Positions: | 20 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-215300-0 |
SKU: | AMP2-215300-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |