1-829264-2

2X12P HV100 REC.CON.B/TE,6.2MM,NO KINK

Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series 2-row socket connector. With a durable polyester housing in a vibrant green color, this connector offers secure Through Hole - Solder termination for reliable performance. Featuring gold-plated contacts and UL 94V-0 flammability standard compliance, it ensures both high conductivity and safety. The 12 positions with a pitch of 2.54mm (.1in) make it suitable for various applications. Designed for vertical mounting, this connector is ideal for industrial use. With a tray packaging, it's convenient for handling and storage. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental responsibility. Upgrade your PCB assembly with this high-quality connector for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-829264-2
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 56
Number of Positions: 12
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-829264-2
SKU: AMP1-829264-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: