Enhance your cable-to-cable connections with our Socket Crimp Contact, designed for AWG 24-28 wire sizes. This gold-plated contact, featuring a .025-inch pin diameter, ensures optimal signal transmission with a current rating of 7A. Crafted from a durable Copper-Zinc-Lead Alloy, it guarantees reliability in industrial settings, meeting operating temperature standards of -55 to 125°C. With Nickel underplating for added protection, this contact is ideal for various signal applications. Its standard design is compatible with Rail D-Sub Backshells, offering seamless integration in your connectivity setups. Elevate your assembly processes with this essential component, suitable for wire and cable terminations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2334108-4
Series: Rail D-Sub Backshells
Termination Method: Crimp
Contact Material: Copper-Zinc-Lead Alloy
Contact Size: 24
Contact Type: Socket
Pin Diameter: .025 in, .64 mm
Contact Amperage: 7 A
GPL: 135
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Wire Size: .08 - .2 mm², 24 - 28 AWG
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Contact
Contact Style: Standard
Part Aliases: 2334108-4
SKU: AMP2334108-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: