Enhance your industrial connections with our Full Metal Hoods Size 5 Backshell Kit. Designed for D-Sub connectors, this accessory ensures secure and reliable performance in demanding environments. With its UL 94V-0 flammability standard and rugged steel construction, it offers durability and safety assurance. The kit accommodates 50 and 78 positions, with options for single or dual cable entry. Featuring shielded protection and a wide operating temperature range, -40 to 194°F (-40 to 90°C), it guarantees optimal functionality. The backshell's clamp, screw, and cable exit angles provide versatile installation possibilities, while the nickel-plated components offer corrosion resistance. With RoHS compliance and support for lead-free solder processes, it aligns with environmental and quality standards. Upgrade your connectivity solution with this essential accessory for D-Sub connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308346-4
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 5
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 50, 78
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°, 45°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Steel
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308346-4
SKU: AMP1-2308346-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: