1-368589-6
PDL 4P CAP 3.96 D/R P/M(GWT) B
Enhance power and signal connectivity with our PDL 4P CAP 3.96 D/R P/M(GWT) B connector from the Power Double Lock series. Meeting USR and CNR standards, this versatile component features a durable PA 6/6 housing in a vibrant blue color, suitable for panel mounting with a convenient latching system. With a pitch of 3.96 mm (.156 in) and a voltage rating of 300 V AC, it's ideal for various applications in appliances and beyond. The crimp termination method ensures secure connections, accommodating stranded wire types. Each package includes 150 units, all compliant with UL 94V-0 flammability standards. Designed for a temperature range of -30 to 65 °C (-22 to 149 °F), this connector is reliable in diverse environments. From power to signal transmission, its matrix contact layout and receptacle housing type make it a valuable asset in any project. Durable, efficient, and ROHS compliant, it's a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-368589-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-368589-6 |
SKU: | AMP1-368589-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |