179464-6
AMP POWER DBL LOCK CAP HSG 3P
Easily enhance your power connections with our AMP POWER DBL LOCK CAP HSG 3P. Designed for efficient performance, this housing features a durable Nylon 6/6 construction and meets UL standards for quality assurance. With a single row design and cable mount capability, it offers convenient installation for various applications. The crimp termination method ensures secure connections, while the 3.96 mm pitch accommodates standard tab contacts. Suitable for use with stranded wires in discrete wire setups, this housing is ideal for power and signal circuit applications. Its blue color and bag packaging make it easy to identify and store, with a high flammability standard of UL 94V-0 for added safety. Operating temperature range of -30 to 105°C (-22 to 221°F) allows for reliable performance in diverse environments. RoHS compliant and suitable for appliances, this housing is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179464-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179464-6 |
SKU: | AMP179464-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |