179595-1
AMP POWER D/LOCK TAB CONT. L/P
Enhance power connectivity with our AMP POWER D/LOCK TAB CONT. L/P, a vital component in the Power Double Lock series. Designed for optimum performance, this contact accessory ensures secure cable mounting with a crimp termination method. Crafted from durable Copper Alloy, it guarantees reliable conductivity for a range of applications. With a voltage rating of 300 V AC and 50 V AC, it meets power transmission needs with efficiency. Suitable for use with stranded wires of 16-20 AWG, it accommodates various cable types. Each package includes 1000 pieces, making it ideal for bulk installations. Operating within a temperature range of -30 to 105 °C, it offers versatility in demanding environments. RoHS compliant and with a glow wire rating, it adheres to international safety standards, perfect for appliances and electronics. Trust in the quality and performance of our AMP POWER D/LOCK TAB CONT. L/P for seamless power connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179595-1 |
Series: | Power Double Lock |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 14 A |
Termination Type: | Crimp |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2166 |
Wire Size: | 16 - 20 AWG, .52 - 1.38 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Thickness: | .8 µm |
Contact Product Type: | Contact |
Part Aliases: | 179595-1 |
SKU: | AMP179595-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/06/2020 | E-20-000666 - Product Improvement. Adding a second material to accommodate market constraints. There are no performance changes. Material certification and qualification test report are available upon request to your local TE Connectivity sales engineers. | Download |
12/12/2018 | P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. | Download |
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |