Enhance your power connections with these Tab Connectors, designed for 16-20AWG wires in the Power Double Lock series. Featuring a cable mount for easy installation, these connectors ensure secure and efficient contact with their copper alloy construction. With a 300V AC/DC voltage rating and a 9A contact amperage, they are perfect for power applications. The crimp termination type guarantees a reliable connection, while the Pre-Tin plating on the contact mating area ensures durability. Operating temperature range from -30 to 105°C (-22 to 221°F) makes them suitable for various environments. This reel package contains 5000 pieces, ideal for bulk projects in appliances and beyond, with RoHS compliance for added peace of mind. Elevate your wire-to-wire connections with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1983661-1
Series: Power Double Lock
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Voltage: 300 V AC, 300 V DC
Contact Type: Tab
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: 518
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2166
Wire Size: 16 - 20 AWG, .52 - 1.31 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: With
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Product Type: Contact
Part Aliases: 1983661-1
SKU: AMP1983661-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: