1-534237-3
15 MODII VRT SR CE 100/115
Discover the AMPMODU IV/V Straight Socket Connector, a versatile component designed for efficient through-hole solder termination on printed circuit boards. With a pitch of 2.54mm (.1 in) and a straight body orientation, this connector offers seamless integration in various applications. Featuring 15 gold-plated contacts, it ensures reliable signal transmission with a maximum amperage of 2A and a voltage rating of 333V AC. The black polyester housing, meeting UL 94V-0 flammability standards, guarantees durability and safety. Suitable for vertical PCB mounting, this connector boasts a standard profile and top entry location, facilitating straightforward assembly. Its industrial-grade construction, with a contact layout optimized for inline configurations, makes it ideal for board-to-board connections. Additionally, stackable and with a closed-entry housing for enhanced protection, this connector is a dependable choice for demanding environments. Explore its features today for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534237-3 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 15 |
Contact Amperage: | 2 A |
Number of Positions: | 15 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5483 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534237-3 |
Replacement Part: | 6-534237-3 |
SKU: | AMP1-534237-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |