1-85967-0

MOD IV RECP PLTD 50 SEL

Enhance your industrial connectivity with our MOD IV Receptacle, designed for reliable power and signal transmission in a variety of applications. This plated contact, featuring a beryllium copper construction with gold plating, ensures optimal performance with its 3A amperage and 250VAC voltage rating. CSA and UL certified, it guarantees compliance with stringent quality standards. With a crimp termination method and wire acceptance for 30-26 AWG, it offers easy installation for discrete wire connections. Operating in temperatures ranging from -65 to 105°C, it's suitable for diverse environments. RoHS compliant and packaged in strips of 12,500, it's the perfect choice for high-volume projects. Trust in its 5000 MΩ insulation resistance and 750V dielectric withstand voltage for secure and efficient operations. A staple in our AMPMODU IV/V series, this contact is essential for your power and signal circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-85967-0
Series: AMPMODU IV/V
Amperage: 3 A
Termination Method: Crimp
Contact Material: Beryllium Copper
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 12500
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 50 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5207
Wire Size: .05 - .15 mm², 30 - 26 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Standard
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .048 in, 1.22 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Gold over Nickel
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-85967-0
SKU: AMP1-85967-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: