1-87499-8
10 MODIV HSG COMP SR .100CL
Introducing our AMPMODU IV/V Housing Connector, a reliable and high-performance solution for your connection needs. This single-row receptacle features ten contacts, each capable of handling up to 3A of current at 250VAC. Constructed with durable thermoplastic housing and beryllium copper contacts, it ensures both mechanical strength and electrical conductivity. With UL 94V-0 flammability rating, it guarantees safety in operation. Ideal for industrial applications, this connector is designed for wire and cable termination via crimping. Operating efficiently in a wide temperature range from -65 to 105°C, it offers versatility in various environments. RoHS compliant and meeting UL E28476 and CSA LR7189 standards, it assures quality and compliance. Perfect for PCB assemblies, this black housing connector is a crucial component in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87499-8 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.56 |
Overall Length: | 25.53 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.56 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 1.01 in, 25.53 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87499-8 |
SKU: | AMP1-87499-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |