1-796403-1
CPC PSTD RCPT,11-4,R/A LF
Enhance your power connectivity with this CPC PSTD RCPT, a high-performance connector designed for 11-4 shell sizes. Featuring a robust and reliable right-angle, panel-mount configuration, it ensures secure installations in various applications. With a sleek black finish, it not only looks sophisticated but also meets UL 94V-0 flammability standards for added safety. Constructed from durable PA 6/6 material, it guarantees long-lasting performance even in harsh environments. Boasting 4 male contacts with through-hole solder termination, it facilitates efficient power transmission. Operating at voltages up to 250 VDC and temperatures ranging from -55 to 105°C (-67 to 221°F), it offers versatility for diverse industrial settings. Trust in its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connector solutions with this AMP CPC series connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796403-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796403-1 |
Keying: | A |
Number of Signal Positions: | 4 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 51.56 mm / 2.03 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |