Enhance power connectivity with our CMC RECPT CONNECTOR, designed for seamless integration in size 28-37 applications. This Female connector, part of the AMP CPC series, ensures reliable performance with its UL 94V-0 standards compliance. Featuring a housing made of durable thermoplastic, it offers a secure mount on panels. With 37 contacts and a 13A amperage rating, it facilitates high-power transmission. The Through Hole - Solder termination method guarantees a stable connection, while a voltage rating of 600V DC ensures safety. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its metal-shell construction and RoHS compliance further underscore its quality, making it an essential component in circular power connectivity solutions.