Introducing the AMPMODU HV-100/HV-190 Board to Board Connector, a high-performance component designed for reliable PCB connections. This two-row socket features a durable Polyester-GF housing in a vibrant green color, meeting stringent UL 94V-0 flammability standards for enhanced safety. With 29 gold-plated contacts capable of handling up to 3A of current, it ensures efficient signal transmission. The 2.54mm pitch and through-hole solder termination method make it suitable for various applications. Its stackable design, closed entry housing, and wave solder compatibility up to 265°C further enhance its versatility. Ideal for industrial use, this RoHS-compliant connector guarantees quality and compliance in assembly processes. Upgrade your PCB connections with the AMPMODU HV-100/HV-190.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-215307-9
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm
Contact Amperage: 3 A
Number of Positions: 29
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm, 98.425 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 2-215307-9
SKU: AMP2-215307-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: