Elevate your PCB connectivity with our AMPMODU HV-100/HV-190 series, featuring a robust polyester-GF housing in a vibrant green hue. Boasting two rows of 32 socket contacts, each with through-hole solder termination and closed entry housing for secure connections. With a 2.54mm pitch and 3A contact amperage, this industrial-grade connector is UL 94V-0 compliant for safety assurance. Suitable for board-to-board stacking, it offers a standard profile with vertical mount orientation and wave solder capability up to 265°C, making it ideal for various electronic applications. RoHS compliant and with lead-free solder processes, it's a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-215308-2
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.4 - 4 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-215308-2
SKU: AMP3-215308-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: