1-216602-4
14P HV190 FEDERLEIS
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series, featuring durable polyester housing and reliable phosphor bronze contacts. Designed for seamless integration, this connector boasts a 2.54mm pitch, ideal for high-density applications. With a contact rating of 3A, it ensures efficient power transmission. The green housing, UL 94V-0 certified for flame resistance, offers both safety and durability. Its right-angle mount orientation and stackable design provide versatility in assembly. Perfect for industrial use, it is wave solder capable and complies with lead-free processes. Whether for board-to-board or mezzanine connections, this connector guarantees optimal performance in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-216602-4 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1, 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .3 in, 7.62 mm |
Package Quantity: | 56 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .126 in, 3.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0631 |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-216602-4 |
SKU: | AMP1-216602-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |