Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board Mezzanine Connectors. These high-performance connectors feature a straight orientation, accommodating 32 positions in a single row with a 2.54 mm pitch. Constructed with durable Polyester - GF housing in a vibrant green color, they ensure reliable and secure connections on your circuit board. With gold-plated phosphor bronze contacts, these connectors offer superior conductivity and signal integrity. Suitable for industrial applications, they meet UL 94V-0 flammability standards and comply with RoHS regulations. Designed for vertical mounting, these connectors boast a low profile of .276 inches, making them ideal for space-constrained PCB layouts. Their Through Hole - Solder termination method with Retention Solder Tails ensures easy and secure installation. Whether you're designing a new electronic system or upgrading an existing one, these connectors provide the perfect solution for your board stacking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-215297-2
Series: AMPMODU HV-100/HV-190
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-215297-2
SKU: AMP3-215297-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: