1241152-4
4P HV100 REC. CON, SMD, GOLD, BLISTER
Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series Surface Mount Socket. Designed for reliability, this connector features a straight body orientation and a 2.54mm pitch, making it ideal for vertical mounting in industrial applications. With gold-plated phosphor bronze contacts and UL 94V-0 rated LCP housing, it ensures dependable performance and durability. The closed entry housing and stackable design offer added protection and flexibility in board-to-board connections. RoHS compliant and with a standard profile, it's a perfect choice for your electronic assembly needs. Elevate your connectivity with this premium PCB mount receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241152-4 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1241152-4 |
SKU: | AMP1241152-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |