2-104482-0
52 SHORT PT RCPT HSG DR .100CL
Discover the AMPMODU IV/V Housing, a versatile component designed for reliable connectivity in various applications. With its durable thermoplastic construction in sleek black, this receptacle connector boasts UL E28476 and CSA LR7189 standards compliance, ensuring safety and quality. Featuring 52 contacts in a 2-row configuration, each with socket-type terminations for efficient crimping, it offers a high amperage of 3A and voltage rating of 300V AC. The connector's compact design, with an overall height of .198 inches and length of 2.5 inches, allows for seamless integration into your PCB assembly. With excellent insulation resistance of 5000 MΩ and flammability rating of UL 94V-0, it guarantees dependable performance even in harsh industrial environments. Suitable for wire sizes ranging from .03 to .6 mm² (20-32 AWG), this connector is ideal for a wide range of applications. Whether for prototyping or production, this housing, RoHS compliant and rated for operating temperatures from -65 to 105°C, is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-104482-0 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .198 |
Overall Length: | 2.5 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 52 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .198 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .6 mm², 32 - 20 AWG |
Connector Length: | 2.5 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-104482-0 |
SKU: | AMP2-104482-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |