Enhance the safety and functionality of your timer connector system with this black Cover Assembly. Designed for automotive applications, this accessory includes Strain Relief for added durability. Made of PBT GF material, it ensures reliable performance in demanding environments. With 26 positions, it offers ample connectivity options. The 90° cable exit angle facilitates convenient installation. Packaged in a box for easy storage, this assembly is compliant with RoHS regulations, making it an environmentally conscious choice. Upgrade your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379209-1
Color: Black
Series: Timer Connector System
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 280
Number of Positions: 26
GPL: N06
Packaging: Box
GPL Description: Automotive
Product Code: M236
Cable Exit Angle: 90°
Part Aliases: 1379209-1
SKU: AMP1379209-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: