282545-1
SPLASH PROOF CONN. ASS'Y 3W SP
Easily connect and seal signal circuits with this Splash Proof Connector Assembly from our SP series. Designed for automotive applications, this assembly features a single-row housing for male terminals with 5mm pitch. With an IP54K rating, it offers reliable protection against water and dust ingress. Constructed from durable polyamide, it can withstand temperatures ranging from -22 to 257°F (-30 to 125°C). Measuring 1.197 inches in length, .965 inches in width, and 1.504 inches in height, it is suitable for wire-to-wire connections. The black housing, with a 180° cable exit angle, ensures a secure and efficient installation. Compliance with RoHS standards and serviceability highlight its environmental responsibility and user-friendly design. Suitable for 12V and 24V systems, this connector assembly is a dependable choice for automotive wiring applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282545-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.197 in |
Cable Exit Angle: | 180° |
Height: | 1.504 in, 38.2 mm |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282545-1 |
SKU: | AMP282545-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |