347781-1
8 POS RADIO CONNECTOR
Introducing the Timer Connector System, a crucial component for automotive applications. This housing is designed specifically for female terminals, offering secure and reliable connectivity. With two rows and a pitch of 6mm (.236 in), it provides ample space for up to 8 positions. Made of durable polyamide in a sleek brown color, it ensures longevity and durability. The integrated polarization and terminal position assurance feature guarantee proper alignment and secure connections. Measuring 1.476 inches in length, .496 inches in height, and .906 inches in width, it's compact yet efficient. This connector, suitable for wire-to-wire applications, features a 180° cable exit angle for convenient installation. RoHS compliant and designed for automotive use, it upholds high industry standards for quality and performance. Perfect for various automotive connector accessories, this Timer Connector System is a must-have for efficient and reliable electronic connections in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 347781-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Box |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180° |
Height: | 12.6 mm, .496 in |
Width: | 23 mm, .906 in |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 347781-1 |
SKU: | AMP347781-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |