1-1703532-1

2POS,TAB 5.8X0.8,TAB HSG,ASSY

Enhance your automotive connectivity with our Timer Connector System, designed for seamless integration in signal applications. This housing for male terminals features a single row layout with a 9.5mm pitch, ensuring efficient power distribution. With a voltage rating of 14V DC and IPX9K ingress protection, it guarantees reliable performance even in harsh environments. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, this connector prioritizes safety. Its 180° cable exit angle, compact 1.18-inch length, and 2.047-inch width offer versatility in installation. RoHS compliant and capable of operating in temperatures ranging from -40 to 130°C (-40 to 266°F), it's the ideal choice for automotive applications. Featuring two positions and a black body color, this connector not only ensures secure connections but also adds a sleek finish to your setup. Trust in our automotive connector accessories for top-notch quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1703532-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .374 in, 9.5 mm
Voltage: 14 V DC
IP Rating: IPX9K
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.18 in
Cable Exit Angle: 180°
Height: 21.55 mm, .848 in
Width: 2.047 in, 52 mm
Mating Tab Width: .228 in, 5.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Connector Code : 1
Mounting Feature: Without
Terminal Position Assurance: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1703532-1
SKU: AMP1-1703532-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: