1-962340-1
4P FLACHSTCK GEH2,8
Enhance your automotive connectivity with this Timer Connector System housing, designed for male terminals. Ideal for signal circuit applications, it features a single row configuration with a 5mm pitch for efficient wire-to-wire connections. With a durable PBT GF body in sleek black, this connector offers reliable performance. Its compact dimensions of 1.075" in length, 1.496" in height, and .811" in width make it suitable for various automotive applications. The primary locking feature on the terminal ensures secure mating, while its RoHS compliance underscores its environmental responsibility. Packaged in a convenient box, it is ready for use in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-962340-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.075 in |
Height: | 1.496 in, 38 mm |
Width: | 20.6 mm, .811 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-962340-1 |
SKU: | AMP1-962340-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |