Enhance your automotive connections with this robust TAB HOUSING. Designed for 18 male terminals with a pitch of 5mm, it ensures secure and efficient signal transmission. Constructed from durable PA GF material, it can withstand extreme temperatures ranging from -40 to 120°C, making it ideal for industrial and commercial transportation applications. With a voltage rating of 28V DC and a body color of vibrant orange, it guarantees visibility and safety in use. The 180° cable exit angle and compact dimensions of 1.476 x 1.205 x 1.396 inches provide versatility in installation. RoHS compliant and featuring polarization for correct mating, this connector accessory is a reliable choice for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-967629-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 18
GPL: J96
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.476 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Orange
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 6-967629-1
SKU: AMP6-967629-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: