4-962344-1
2P FLACHSTCK-GEH2,8
Enhance your automotive connectivity with our Timer Connector System, designed for seamless wire-to-wire integration. This housing, tailored for male terminals, features a single row layout with a 5mm pitch, ensuring efficient signal transmission. Crafted from durable PBT GF material in a sleek brown finish, it offers reliability in demanding environments. With two positions and a height of 1.496 inches, it provides ample space for secure connections. Incorporating terminal position assurance and a primary locking feature, this connector guarantees stability. RoHS compliant and suitable for various automotive applications, it's a must-have accessory for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-962344-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .555 in |
Height: | 1.496 in, 38 mm |
Width: | 20.6 mm, .811 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Brown |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 4-962344-1 |
SKU: | AMP4-962344-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |