Introducing the Timer Connector Housing, essential for automotive applications requiring reliable signal transmission. This high-quality housing, crafted from durable black polyamide, ensures optimal performance in challenging environments. With a 180° cable exit angle and a pitch of 5 mm, it offers seamless connectivity in wire-to-board or wire-to-device setups. Operating flawlessly in a wide temperature range (-30 to 105 °C), this component is designed for durability. Featuring three positions and a polarization mechanism, it guarantees secure and accurate mating. The housing, with a compact design and sealable construction, is ideal for space-constrained installations. Trust in its robust construction and efficient signal transmission for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281802-1
GPL: N06
Product Code: M132
GPL Description: Automotive
Series: Timer Connector System
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Number of Positions: 3
Pitch: .197 in, 5 mm
Gender: Housing for female terminals
Packaging: Bag
Number of Rows: 1
Width: 1.476 in, 37.5 mm
Height: 24.5 mm, .965 in
Length: 1.201 in
Voltage: 24 V DC
Sealable: Yes
Body Color: Black
Serviceable: No
Polarization: Yes
Body Material: Polyamide
Connector Code : Neutral
Cable Exit Angle: 180°
Connector System: Wire to Board, Wire-to-Device
Hybrid Connector : No
Mating Tab Width: .11 in, 2.8 mm
Mounting Feature: Without
Circuit Application: Signal
Primary Locking Feature: On the Terminal
Connector Position Assurance Capable: No
Terminal Position Assurance: No
Nominal Voltage Architecture: 12 V, 24 V
Part Aliases: 281802-1
SKU: AMP281802-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: