282729-1
SPLASH PROOF CONN. ASS'Y
Stay connected with confidence using this Splash Proof Connector Assembly from our Timer Connector System series. Designed for female terminals, this housing ensures reliable performance in automotive signal applications. With a pitch of 5 mm and a voltage rating of 24 V DC, it offers secure connectivity even in challenging environments. The polyamide construction guarantees durability, while its sealable design provides added protection. Operating temperature range from -22 to 257 °F (-30 to 125 °C) ensures suitability for diverse conditions. Featuring a compact size with dimensions of 1.181 x 0.965 x 1.504 inches (L x W x H), this assembly is serviceable and RoHS compliant, making it a dependable choice for automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282729-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.181 in |
Cable Exit Angle: | 180° |
Height: | 1.504 in, 38.2 mm |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282729-1 |
SKU: | AMP282729-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |