1-929180-1
MESSERLEISTE3,0 6P
Enhance your automotive connectivity with this 6-pin timer connector system. Featuring a durable black housing with a 5mm pitch, this through-hole solder termination method ensures secure assembly. Operating efficiently at temperatures up to 105°C, it's suitable for a wide range of applications. With a horizontal/90° mount orientation and 34.6mm length, it offers versatile installation options. RoHS compliant and lead-free solder capable, this connector is both environmentally friendly and reliable. Whether for signal transmission or power supply, it's the perfect solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-929180-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .197 in, 5 mm |
Voltage: | 240 VAC |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Length: | 1.349 in, 34.6 mm |
Locking Interface: | With |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Part Aliases: | 1-929180-1 |
SKU: | AMP1-929180-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |