3-1452721-1
3MM TAB HEADER ASSY
Enhance your automotive connectivity with the Timer Connector System, featuring a sleek black design and a vertical/180° mount orientation for versatile installation. With two rows and 16 positions, this connector offers ample space for signal transmission in your vehicle. Designed for durability, it can withstand temperatures ranging from -40°C to 85°C (-40°F to 185°F), making it suitable for various operating environments. The through-hole solder termination method ensures secure and reliable connections, while the 5mm pitch and 1.05-inch width provide easy integration into your circuitry. Whether for automotive applications or other signal transmission needs, this connector system delivers high performance and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1452721-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .196 in, 5 mm |
IP Rating: | IPX4K |
Package Quantity: | 240 |
Number of Positions: | 16 |
Mount Orientation: | Vertical/180° |
GPL: | N08 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M184 |
Number of Signal Positions: | 16 |
Tab Width: | .118 in, 3 mm |
Connector System: | Wire to Board |
Connector Width: | 1.05 in, 26.8 mm |
PCB Mount Alignment: | With |
Length: | 1.74 in, 44.3 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Box |
Hybrid Header: | No |
Profile Height From PCB: | 1.36 in, 34.6 mm |
Part Aliases: | 3-1452721-1 |
SKU: | AMP3-1452721-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |