Enhance your automotive wiring setup with our Splash Proof Connector from the W.S.L. series. Designed for female terminals, this housing boasts a single row layout with a 5mm pitch for seamless integration. Operating at 24V DC, it ensures reliable performance with built-in polarization. Crafted from durable polyamide, it guarantees longevity even in extreme temperatures ranging from -22 to 257°F. Ideal for signal applications, it features a sealable design for added protection. With a compact form factor of 37.5mm in height and 22mm in width, it offers easy installation without sacrificing functionality. Trust in its terminal position assurance and primary locking feature for secure connectivity. RoHS compliant and lead-free soldering capable, it prioritizes both performance and environmental responsibility. Elevate your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282189-7
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N06
Packaging: Bag
Operating Temperature Range: -22 - 257 °F, -30 - 125 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: .937 in
Cable Exit Angle: 180°
Height: 1.476 in, 37.5 mm
Width: 22 mm, .866 in
Mating Tab Width: .118 in, 3 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Yellow
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 282189-7
SKU: AMP282189-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/20/2014 E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. Download