1-963539-2
18pos MQS .63 header 90deg
Enhance your automotive connectivity with this dual-row MQS connector, designed for efficient signal transmission. Featuring a black housing with through-hole solder termination, it ensures secure and reliable performance. With a maximum operating temperature range of 65°C to 130°C, this connector is built to withstand demanding environments. Its 18 positions, 2.54mm pitch, and 12V DC voltage rating cater to various signal applications. UL 94-HB compliant for material flammability, it meets stringent safety standards. Whether for wave soldering or mounting hole attachment on PCBs ranging from 0.8mm to 1.6mm thickness, this connector offers versatility in assembly. Gold plating on the interface ensures high conductivity, while its 1.499-inch length and 1.098-inch width provide a compact yet robust solution. Suitable for automotive use, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity projects with this high-performance automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963539-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 384 |
Number of Positions: | 18 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.499 in, 38.08 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-16 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-963539-2 |
SKU: | AMP1-963539-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |