1-1418784-1
MQS PIN HOUSING
Enhance your automotive connectivity with the MQS PIN HOUSING, designed for male terminals. With a compact two-row layout and 2.5mm pitch, this housing facilitates secure signal transmission in your vehicle. Meeting UL 94-HB flammability standards, it ensures safety and reliability, even in extreme temperatures ranging from -40 to 80°C. Its durable PBT GF construction, in sleek black, not only guarantees longevity but also complements any application seamlessly. Engineered with a 180° cable exit angle and primary locking feature, installation is quick and hassle-free. With a total of 6 positions and a 12V voltage architecture, it's perfect for various automotive circuit applications. RoHS compliant and serviceable, this housing is a must-have for any automotive enthusiast or professional.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1418784-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .315 in, 8 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Bulk |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .461 in |
Cable Exit Angle: | 180° |
Height: | .39 in, 9.9 mm |
Width: | 1.217 in, 30.9 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1418784-1 |
SKU: | AMP1-1418784-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |