Enhance the durability of your automotive wiring setup with this MQS ABDECKKAPPE 18P cover. Designed for Wire to Board and Wire-to-Device connectors, this black PBT GF cover ensures secure cable exit with a 180° angle. Meeting UL 94-HB flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for automotive applications, it provides protection and organization for up to 18 positions, with a 4.3mm bundle diameter. Upgrade your connection system with this essential accessory, ideal for maintaining efficiency and performance in automotive environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1355350-1
Color: Black
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: No Strain Relief
Body Material: PBT GF
Number of Positions: 18
GPL: N02
Packaging: Carton
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 180°
Bundle Diameter: .169 in, 4.3 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1355350-1
SKU: AMP1-1355350-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2020 P-20-019164 - Manufacturing location change. will be transferred from supplier Inteplast Czech republic to supplier Lisovna plastu Czech republic
Download