1379029-2
4W MQS RECEP HSG POS MAT
Enhance signal connectivity in automotive applications with this MQS series housing, designed for female terminals. With a single row configuration and a 2.54mm pitch, it ensures efficient performance in circuitry. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it guarantees safety and reliability. Featuring four positions for seamless integration, this connector is suitable for wire-to-wire setups. Operating at temperatures ranging from -40 to 85°C (-40 to 185°F), it withstands harsh environmental conditions. The 180° cable exit angle and compact dimensions make it versatile for various installations. With terminal position assurance and a primary locking feature, it ensures secure connections. RoHS compliant and lead-free solder processes, it aligns with environmental standards. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379029-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .65 in |
Cable Exit Angle: | 180° |
Height: | 10.7 mm, .421 in |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | White |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379029-2 |
SKU: | AMP1379029-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |