1-1703935-1
COVER,90,ASSY
Enhance the durability and functionality of your automotive connectors with this 90-degree cover assembly, meticulously crafted for optimal performance. Designed in sleek black, it not only offers a visually appealing finish but also provides essential protection for your connections. The included strain relief ensures secure and stable usage, while the high-quality PA GF body material guarantees longevity. With 52 positions available, this assembly caters to a wide range of connector needs. Packaged in a convenient box of 300, it's perfect for bulk applications. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1703935-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Keying: | A |
Body Material: | PA GF |
Package Quantity: | 300 |
Number of Positions: | 52 |
GPL: | N02 |
Packaging: | Box |
GPL Description: | Automotive |
Product Code: | M237 |
Part Aliases: | 1-1703935-1 |
SKU: | AMP1-1703935-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |