953130-2
12pos MQS .63 header 180deg
Enhance your automotive connectivity with our MQS Series vertical PCB connector. Featuring 12 positions with a 2.54mm pitch, this through-hole solder termination method ensures secure and reliable installation. With a durable construction meeting UL 94-HB flammability standards, it guarantees safety and performance. Operating at temperatures ranging from -40 to 185°F (-40 to 85°C), it's suitable for a variety of environments. Its 12V DC voltage rating and compatibility with 1.6mm thick PCBs make it versatile for signal circuit applications. Designed for easy vertical mounting, it measures 40.4mm in length and 17mm in width, with a low profile height of 20.3mm from the PCB. RoHS compliant and with a tin interface plating, it's environmentally friendly and offers efficient signal transmission. Perfect for automotive applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953130-2 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 576 |
Number of Positions: | 12 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 17 mm, .669 in |
PCB Mount Alignment: | With |
Length: | 1.591 in, 40.4 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15544 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.3 mm, .799 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953130-2 |
SKU: | AMP953130-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |